RS Better World

Tilsatec EnVision Blue Yarn Work Gloves, Size 9, Microfoam Coating

Subtotal (1 pair)*

€4.88

(exc. VAT)

€6.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€4.88

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
266-2941
Mfr. Part No.:
55-1725-09
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Size

9

Product Type

Work Gloves

Material

Yarn

Colour

Blue

Series

EnVision

Number of Gloves

1

Safety Standard

EN 388:2016

Resistance Features

Abrasion Resistant, Cut Resistant

Coating

Microfoam

Standards/Approvals

CE

Better World Claim

Recycled Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Tilsatec glove range has been designed to provide end users with a credible, viable eco-friendly alternative to their current hand protection without compromising on protection and comfort. The micro foam palm coating delivers secure dry and oil grip.

65% of the glove is made with sustainable materials

Glove liner made with 86% recycled yarns

High-level abrasion resistance

Touchscreen compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy