RS Better World
Tilsatec EnVision Coating: Black, Liner: Dark Blue Yarn Work Gloves, Size 7, Microfoam Coating
- RS Stock No.:
- 266-2945
- Mfr. Part No.:
- 55-3725-07
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 71 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 266-2945
- Mfr. Part No.:
- 55-3725-07
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Yarn | |
| Colour | Coating: Black, Liner: Dark Blue | |
| Series | EnVision | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Coating | Microfoam | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | CE | |
| Better World Product | Yes | |
| Better World Claim | Alternative Materials | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Yarn | ||
Colour Coating: Black, Liner: Dark Blue | ||
Series EnVision | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Coating Microfoam | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals CE | ||
Better World Product Yes | ||
Better World Claim Alternative Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Tilsatec glove range has been designed to provide end users with a credible, viable eco-friendly alternative to their current hand protection without compromising on protection and comfort. The micro foam palm coating delivers secure dry and oil grip.
64% of the glove is made with sustainable materials
Glove liner is made from 83% recycled and bio-based yarns
Manufactured using rPet from recycled plastic bottles
Touchscreen compatible
Related links
- Tilsatec EnVision Coating: Black Size 7, Microfoam Coating
- Tilsatec EnVision Coating: Black Size 9, Microfoam Coating
- Tilsatec EnVision Coating: Black Size 10, Microfoam Coating
- Tilsatec EnVision Coating: Black Size 6, Microfoam Coating
- Tilsatec EnVision Coating: Black Size 8, Microfoam Coating
- Tilsatec EnVision Coating: Black Size 11, Microfoam Coating
- Tilsatec EnVision Blue Yarn Work Gloves Microfoam Coating
- Tilsatec Coating: Black Size 7, Microfoam Coating
