Tilsatec Coating: Black, Liner: Dark Blue Work Gloves, Size 7, Microfoam Coating
- RS Stock No.:
- 266-2957
- Mfr. Part No.:
- 58-1924-07
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€11.62
(exc. VAT)
€14.29
(inc. VAT)
Last RS stock
- 44 left, ready to ship from another location
- Final 96 unit(s) shipping from 25 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.62 |
*price indicative
- RS Stock No.:
- 266-2957
- Mfr. Part No.:
- 58-1924-07
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Colour | Coating: Black, Liner: Dark Blue | |
| Resistance Features | Cut Resistant | |
| Coating | Microfoam | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 7 | ||
Product Type Work Gloves | ||
Colour Coating: Black, Liner: Dark Blue | ||
Resistance Features Cut Resistant | ||
Coating Microfoam | ||
Number of Gloves 1 | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec gloves are ultra-light and incredibly soft. Tested to EN 1149-2:1997 and EN 16350 ESD standards, The Tilsatec gloves are ideal for electronics, light assembly, finishing, and inspection work.
Exceptional fingertip sensitivity and tactility
Touchscreen compatible
18 gauge seamless liner and cuff
360 degrees breathability keeps hands cool and dry
Related links
- Tilsatec Coating: Black Size 9, Microfoam Coating
- Tilsatec Coating: Black Size 10, Microfoam Coating
- Tilsatec Coating: Black Size 11, Microfoam Coating
- Tilsatec Coating: Black Size 8, Microfoam Coating
- Tilsatec EnVision Coating: Black Size 7, Microfoam Coating
- Tilsatec EnVision Coating: Black Size 10, Microfoam Coating
- Tilsatec EnVision Coating: Black Size 9, Microfoam Coating
- Tilsatec EnVision Coating: Black Size 8, Microfoam Coating
