RS Better World

Tilsatec EnVision Coating: Black, Liner: Dark Blue Yarn Work Gloves, Size 10, Microfoam Coating

Subtotal (1 pair)*

€13.86

(exc. VAT)

€17.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€13.86

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
266-2955
Mfr. Part No.:
55-6725-10
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Product Type

Work Gloves

Size

10

Material

Yarn

Colour

Coating: Black, Liner: Dark Blue

Safety Standard

EN 388:2016

Number of Gloves

1

Coating

Microfoam

Series

EnVision

Resistance Features

Cut Resistant

Standards/Approvals

CE

Better World Product

Yes

Better World Claim

Alternative Materials

RoHS Status: Exempt

COO (Country of Origin):
LK
The Tilsatec glove range has been designed to provide end users with a credible, viable eco-friendly alternative to their current hand protection without compromising on protection and comfort. The micro foam palm coating delivers secure dry and oil grip.

54% of the glove is made with sustainable materials

Glove liner is made with 68% recycled and bio-based yarns

Manufactured using rPet from recycled plastic bottles

Touchscreen compatible

Thumb crotch reinforced for additional resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy