Tilsatec Coating: Black, Liner: Dark Blue Work Gloves, Size 10, Microfoam Coating

Subtotal (1 pair)*

€11.62

(exc. VAT)

€14.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€11.62

*price indicative

RS Stock No.:
266-2960
Mfr. Part No.:
58-1924-10
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Product Type

Work Gloves

Size

10

Colour

Coating: Black, Liner: Dark Blue

Coating

Microfoam

Safety Standard

EN 388:2016

Resistance Features

Cut Resistant

Number of Gloves

1

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec gloves are ultra-light and incredibly soft. Tested to EN 1149-2:1997 and EN 16350 ESD standards, The Tilsatec gloves are ideal for electronics, light assembly, finishing, and inspection work.

Exceptional fingertip sensitivity and tactility

Touchscreen compatible

18 gauge seamless liner and cuff

360 degrees breathability keeps hands cool and dry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy