Kimberly Clark G60 EnduraproTM Grey HPPE Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 266-4303
- Mfr. Part No.:
- 13825
- Manufacturer:
- Kimberly Clark
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 266-4303
- Mfr. Part No.:
- 13825
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | HPPE | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | B | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Series | G60 EnduraproTM | |
| Coating | Polyurethane | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Product Type Gloves | ||
Size 9 | ||
Material HPPE | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test B | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Series G60 EnduraproTM | ||
Coating Polyurethane | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
KleenGuard G60 Endurapro Medium Duty Polyurethane Coated Gloves 13825 - Grey, 9, 1x12 pairs (24 gloves)
KleenGuard G60 Endurapro Medium Duty Polyurethane Coated Gloves are designed to protect hands when there is a risk of cutting or lacerations to a workers hands and arms, getting the job done when safety and flexibility is key. Each Hand specific pair of gloves is available in a choice of five sizes with colour-coded cuffs offering PPE category 2 classification, high level 3 cut resistance and level 4 abrasion resistance. Perfect for the mechanical, manufacturing and construction environments, in particular metal fabrication, glass handing and automotive assembly. They provide superior protection against cuts and gashes, with HPPE fibers and conform to EN420 Minimum Cuff Length providing protection to wrist areas. Designed to transmit heat away, these gloves allow user breathability and have a unique design with nitrile dots on the palm and nitrile coated finger tips to offer excellent grip, without compromising dexterity and breathability. For other glove sizes, see product codes: 13823, 13824, 13825, 13826 and 13827. 1 bag x 12 pairs hand specific, grey gloves, 9, (24 total)
Features and Benefits
1 bag x 12 pairs hand specific, grey gloves, 9, (24 total)
PPE category 2 classification, high level cut resistance and level 4 abrasion resistance for enhanced durability. EN 388 4X42B
Unique design with nitrile dots on the palm and nitrile coated finger tips to offer excellent grip
Perfect for tasks in metal fabrication, glass handing and automotive assembly
Excellent comfort - results in improved productivity
The Kimberly Clark medium duty polyurethane coated gloves are designed to protect hands when there is a risk of cutting or lacerations to a workers hands and arms. Perfect for the mechanical, manufacturing and construction environments in particular metal fabrication, glass handing and automotive assembly. Designed to transmit heat away and this gloves allow user breathability and have a unique design with nitrile dots on the palm and nitrile coated finger tips to offer excellent grip, without compromising dexterity and breathability.
1 bag x 12 pairs hand specific gloves
Perfect for tasks in metal fabrication, glass handing and automotive assembly
Excellent comfort results in improved productivity
Related links
- Kimberly Clark G60 EnduraproTM Grey HPPE Gloves Nitrile Coating
- Kimberly Clark G60 EnduraproTM Grey HPPE Gloves Nitrile Coating
- Kimberly Clark G60 Endurapro Grey HPPE Gloves Polyurethane Coating
- Kimberly Clark G60 Endurapro Grey HPPE Gloves Polyurethane Coating
- Kimberly Clark G60 Endurapro Grey HPPE Gloves Polyurethane Coating
- Kimberly Clark G60 Endurapro Grey HPPE Gloves Polyurethane Coating
- Kimberly Clark G60 Endurapro Grey HPPE Gloves Nitrile Coating
- Kimberly Clark G60 Endurapro Grey HPPE Gloves Nitrile Coating
