Kimberly Clark G60 Endurapro Grey HPPE Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 266-4383
- Mfr. Part No.:
- 97432
- Manufacturer:
- Kimberly Clark
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-4383
- Mfr. Part No.:
- 97432
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | HPPE | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| Series | G60 Endurapro | |
| Safety Standard | EN 420 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 1 | |
| Coating | Nitrile | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Product Type Gloves | ||
Size 9 | ||
Material HPPE | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
Series G60 Endurapro | ||
Safety Standard EN 420 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 1 | ||
Coating Nitrile | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
KleenGuard G60 Endurapro Dual Grip Purple Nitrile Gloves 97432 Grey & Purple, 9, 1x12 (12 gloves)
KleenGuard G60 Endurapro Dual Grip Purple Nitrile Gloves are part of a range of cost effective, durable gloves and sleeves for processes where there is a cutting or laceration risk to workers' hands and arms. These gloves provide PPE category 2 classification, high level 3 cut resistance and level 4 abrasion resistance, offering superior protection against cuts and gashes. Using HPPE fibers, this product also conforms to EN420 Minimum Cuff Length providing protection to wrist areas yet still offering user breathability as the yarn is designed to transmit heat away. The unique design with nitrile dots on the palm of the gloves and nitrile coated finger tips offers excellent grip where needed, without compromising dexterity. Perfect for use in metal fabrication, glass handing and automotive assembly. Latex-free and ambidextrous, these gloves come in five sizes with colour-coded cuffs. For other sizes see products: 97430, 97431, 97432, 97433 and 97434. 1 bag x 24 ambidextrous, grey & purple gloves, 9, (24 total)
Features and Benefits
1 bag x 24 ambidextrous, grey & purple gloves, 9, (24 total)
Provides PPE Category II protection
High level 3 cut resistance, Highest abrasion resistance - for enhanced efficiency and productivity
EN 388 4X41B. Level 4 abrasion resistance
Ambidextrous - unique cost in use for increased efficiency and productivity
The Kimberly Clark Endurapro dual grip purple nitrile gloves are durable gloves and sleeves for processes where there is a cutting or laceration risk to worker's hands and arms. The unique design with nitrile dots on the palm of the gloves and nitrile coated finger tips offers excellent grip where needed, without compromising dexterity. Perfect for use in metal fabrication, glass handing and automotive assembly.
1 bag x 24 ambidextrous gloves
Provides PPE category II protection
Ambidextrous unique cost in use for increased efficiency and productivity
Related links
- Kimberly Clark G60 Endurapro Grey HPPE Gloves Nitrile Coating
- Kimberly Clark G60 Endurapro Grey HPPE Gloves Polyurethane Coating
- Kimberly Clark G60 Endurapro Grey HPPE Gloves Polyurethane Coating
- Kimberly Clark G60 Endurapro Grey HPPE Gloves Polyurethane Coating
- Kimberly Clark G60 Endurapro Grey HPPE Gloves Polyurethane Coating
- Kimberly Clark G60 EnduraproTM Grey HPPE Gloves Nitrile Coating
- Kimberly Clark G60 EnduraproTM Grey HPPE Gloves Nitrile Coating
- Kimberly Clark G60 EnduraproTM Grey HPPE Gloves Polyurethane Coating
