Knipex Electricians Gloves Red Rubber Work Gloves, Size 10, Uncoated Coating
- RS Stock No.:
- 267-3324
- Distrelec Article No.:
- 180-79-023
- Mfr. Part No.:
- 98 65 41
- Manufacturer:
- Knipex
Subtotal (1 pair)*
€76.06
(exc. VAT)
€93.55
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.06 |
*price indicative
- RS Stock No.:
- 267-3324
- Distrelec Article No.:
- 180-79-023
- Mfr. Part No.:
- 98 65 41
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Rubber | |
| Lining Material | Rubber | |
| Colour | Red | |
| Number of Gloves | 2 | |
| Safety Standard | DIN 60903 | |
| Coating | Uncoated | |
| Series | Electricians Gloves | |
| Resistance Features | Electrical Protection | |
| Standards/Approvals | DIN 60903 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Rubber | ||
Lining Material Rubber | ||
Colour Red | ||
Number of Gloves 2 | ||
Safety Standard DIN 60903 | ||
Coating Uncoated | ||
Series Electricians Gloves | ||
Resistance Features Electrical Protection | ||
Standards/Approvals DIN 60903 | ||
Non Compliant
- COO (Country of Origin):
- FR
KNIPEX 98 65 41 Insulating Gloves insulated Size 10 / Class 0 410 mm
98 65 41 Insulating Gloves For added protection when working live or close to live parts. - Class: 410mm- Size: 10- Class: 0
Technical attributes
For Added Protection When Working Live Or Close To Live Parts
Related links
- Knipex Electricians Gloves Red Rubber Work Gloves Uncoated Coating
- Knipex Electricians Gloves Red Rubber Work Gloves Uncoated Coating
- Facom Beige Latex Electricians Gloves Uncoated Coating
- Facom Yellow Leather Electricians Gloves Uncoated Coating
- Polyco Healthline Electricians Gloves Grey Leather Electricians Gloves Uncoated Coating
- Facom Yellow Leather Electricians Gloves Uncoated Coating
- Polyco Healthline Multi-Task 3 Black PVC Work Gloves Uncoated Coating
- RS PRO Yellow Leather Work Gloves Uncoated Coating
