Facom Yellow Leather Electricians Gloves, Size 10, Uncoated Coating
- RS Stock No.:
- 769-8705
- Mfr. Part No.:
- BC.110VSE
- Manufacturer:
- Facom
Subtotal (1 pair)*
€48.81
(exc. VAT)
€60.04
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €48.81 |
*price indicative
- RS Stock No.:
- 769-8705
- Mfr. Part No.:
- BC.110VSE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Electricians Gloves | |
| Size | 10 | |
| Material | Leather | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Uncoated | |
| Number of Gloves | 2 | |
| Safety Standard | No | |
| Resistance Features | Electric Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Electricians Gloves | ||
Size 10 | ||
Material Leather | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Uncoated | ||
Number of Gloves 2 | ||
Safety Standard No | ||
Resistance Features Electric Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Electricians Overgloves
Silicon leather providing mechanical protection
Worn over latex insulating gloves
Standards
EN388, Classification II
Supplied with
Opaque Anti UV Pouch
Related links
- Facom Yellow Leather Electricians Gloves Uncoated Coating
- Facom Beige Latex Electricians Gloves Uncoated Coating
- Polyco Healthline Electricians Gloves Grey Leather Electricians Gloves Uncoated Coating
- Knipex Electricians Gloves Red Rubber Work Gloves Uncoated Coating
- RS PRO Yellow Leather Work Gloves Uncoated Coating
- Penta TG White Leather Electricians Gloves, Size 8
- Penta TG White Leather Electricians Gloves, Size 11
- Lebon Protection BLACKWELDER Black Leather Welding Gloves Uncoated Coating
