Unilite UG-I2C4 Black HPPE Cut Resistant Gloves, Size 8, Nitrile Coating

Subtotal (1 pair)*

€41.16

(exc. VAT)

€50.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€41.16

*price indicative

RS Stock No.:
267-5647
Mfr. Part No.:
UG-I2C4-M
Manufacturer:
Unilite
Find similar products by selecting one or more attributes.
Select all

Brand

Unilite

Size

8

Product Type

Cut Resistant Gloves

Material

HPPE

Colour

Black

Coating

Nitrile

Series

UG-I2C4

Resistance Features

Impact Protection

Safety Standard

EN 388:2016

Number of Gloves

1

Standards/Approvals

EN ISO 21420

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unilite cut resistant gloves with full dorsal TPR impact protection, have a flexible lightweight design. The heavy duty 15-Gauge high-performance polyethylene (HPPE) yarn interwoven with steel and glass fibres adds strength and high cut resistance. TP

Adjustable TPR velcro wrist strap for secure fit

Synthetic leather stitched cuff for durability

Touch screen technology

Sandy nitrile half-dip coating offers excellent grip

EN388 mechanical hazard protection: 4X42DP - cut level D

ANSI/ISEA 138 impact resistant level 2

ANSI cut resistant level A4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy