Unilite UG-I2C4 Black HPPE Cut Resistant Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 267-5649
- Mfr. Part No.:
- UG-I2C4-XL
- Manufacturer:
- Unilite
Subtotal (1 pair)*
€43.87
(exc. VAT)
€53.96
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €43.87 |
*price indicative
- RS Stock No.:
- 267-5649
- Mfr. Part No.:
- UG-I2C4-XL
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Size | 10 | |
| Product Type | Cut Resistant Gloves | |
| Material | HPPE | |
| Colour | Black | |
| Series | UG-I2C4 | |
| Coating | Nitrile | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 1 | |
| Resistance Features | Impact Protection | |
| Standards/Approvals | EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Size 10 | ||
Product Type Cut Resistant Gloves | ||
Material HPPE | ||
Colour Black | ||
Series UG-I2C4 | ||
Coating Nitrile | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 1 | ||
Resistance Features Impact Protection | ||
Standards/Approvals EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unilite cut resistant gloves with full dorsal TPR impact protection, have a flexible lightweight design. The heavy duty 15-Gauge high-performance polyethylene (HPPE) yarn interwoven with steel and glass fibres adds strength and high cut resistance. TP
Adjustable TPR velcro wrist strap for secure fit
Synthetic leather stitched cuff for durability
Touch screen technology
Sandy nitrile half-dip coating offers excellent grip
EN388 mechanical hazard protection: 4X42DP - cut level D
ANSI/ISEA 138 impact resistant level 2
ANSI cut resistant level A4
Related links
- Unilite UG-I2C4 Black HPPE Cut Resistant Gloves Nitrile Coating
- Unilite UG-I2C4 Black HPPE Cut Resistant Gloves Nitrile Coating
- Unilite UG-I2C4 Black HPPE Cut Resistant Gloves Nitrile Coating
- Unilite UG-I2C4 Black HPPE Cut Resistant Gloves Nitrile Coating
- Hexarmor Black Grey Fibreglass Size 10, Nitrile Coating
- Honeywell Safety C&G DeepTril 5 Black HPPE Cut Resistant Work Gloves Nitrile Foam Coating
- Unilite UG-TW1 Black Polyester Waterproof Gloves Silicon Coating
- Traffi TG5545 Green Elastane Polyamide Steel Cut Resistant Gloves Nitrile Coating
