RS Better World

Skytec Eco Chrome Black, Blue Polyester Work Gloves, Size 9, Nitrile Foam Coating

Subtotal (1 pair)*

€6.07

(exc. VAT)

€7.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€6.07

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
267-6242
Mfr. Part No.:
SKG00047B
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

9

Product Type

Work Gloves

Lining Material

Polyester

Material

Polyester

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Safety Standard

EN 388:2016

Resistance Features

Cut Resistant

Series

Eco Chrome

Coating

Nitrile Foam

Standards/Approvals

CE

Better World Product

Yes

Better World Verification

Recycled Claim Standard 100

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec fully coated nitrile with a nitrile foam palm and 100% rPET liner. It has excellent grip in wet and oily conditions as well as oil and water submersion. Protects the hand from water, oils, hydrocarbons, grease and abrasion, with optimal long lasting grip. It has touchscreen capabilities to allow usage with screen devices and gives contact heat protection up to 100°C for a short period.

Designed for easy movement and continuous wear

A Close-fitting liner for a comfortable wearing experience

A Elasticated wrist provides a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy