Skytec Eco Bronze Black, Green Polyester Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 267-6267
- Mfr. Part No.:
- SKG00052E
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€8.42
(exc. VAT)
€10.36
(inc. VAT)
- 54 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €8.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 267-6267
- Mfr. Part No.:
- SKG00052E
- Manufacturer:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | 50% Recycled Polyester (Recycled Polyethylene Terephthalate), 50% Virgin Polyester | |
| Material | Polyester | |
| Colour | Black, Green | |
| Series | Eco Bronze | |
| Resistance Features | Thermal | |
| Number of Gloves | 1 | |
| Safety Standard | ANSI, EN 511:2006, ASTM, EN | |
| Coating | Nitrile Foam | |
| Standards/Approvals | United Kingdom. (UK Approved Body No. 1105), Ireland (Notified Body No 2834), Dublin, Block 1 Blanchardstown Corporate Park, Blanchardstown, Ballycoolin Road, Pimlico, London SW1V 1LW, D15 AKK1, UKCA Type-Examination Certificate issued by CCQS UK Ltd. 25 Wilton Rd, EU Type-Examination Certificate issued by CCQS Certification Services Limited | |
| EN 511 Cold | Yes | |
| Better World Product | Yes | |
| Better World Verification | Recycled Claim Standard 100 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material 50% Recycled Polyester (Recycled Polyethylene Terephthalate), 50% Virgin Polyester | ||
Material Polyester | ||
Colour Black, Green | ||
Series Eco Bronze | ||
Resistance Features Thermal | ||
Number of Gloves 1 | ||
Safety Standard ANSI, EN 511:2006, ASTM, EN | ||
Coating Nitrile Foam | ||
Standards/Approvals United Kingdom. (UK Approved Body No. 1105), Ireland (Notified Body No 2834), Dublin, Block 1 Blanchardstown Corporate Park, Blanchardstown, Ballycoolin Road, Pimlico, London SW1V 1LW, D15 AKK1, UKCA Type-Examination Certificate issued by CCQS UK Ltd. 25 Wilton Rd, EU Type-Examination Certificate issued by CCQS Certification Services Limited | ||
EN 511 Cold Yes | ||
Better World Product Yes | ||
Better World Verification Recycled Claim Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec Eco Bronze Black Size 8, Nitrile Foam Coating
- Skytec Eco Bronze Green Size 6, Nitrile Foam Coating
- Skytec Eco Bronze Green Size 10, Nitrile Foam Coating
- Skytec Eco Bronze Green Size 11, Nitrile Foam Coating
- Skytec Eco Bronze Green Size 7, Nitrile Foam Coating
- Skytec Eco Chrome Black Size 9, Nitrile Foam Coating
- Skytec Eco Iridium Black HPPE Polyester Work Gloves Nitrile Foam Coating
- Skytec Skytec Redeem Black Recycled Polyester Work Gloves Nitrile Foam Coating
