Skytec Eco Iridium Black, Grey HPPE, HPPE, Polyester, Polyester Work Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 267-6250
- Mfr. Part No.:
- SKG00048B
- Manufacturer:
- Skytec
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 267-6250
- Mfr. Part No.:
- SKG00048B
- Manufacturer:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | HPPE, HPPE, Polyester, Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Series | Eco Iridium | |
| Resistance Features | Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile Foam | |
| Safety Standard | EN | |
| Standards/Approvals | CLASSIFICATION FOR CUT RESISTANCE, EU Type-Examination Certificate issued by CCQS Certification Services | |
| Better World Verification | Recycled Claim Standard 100 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 11 | ||
Material HPPE, HPPE, Polyester, Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Series Eco Iridium | ||
Resistance Features Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile Foam | ||
Safety Standard EN | ||
Standards/Approvals CLASSIFICATION FOR CUT RESISTANCE, EU Type-Examination Certificate issued by CCQS Certification Services | ||
Better World Verification Recycled Claim Standard 100 | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec Eco Iridium Black HPPE Polyester Work Gloves Nitrile Foam Coating
- Skytec Eco Iridium Black HPPE Polyester Work Gloves Nitrile Foam Coating
- Skytec Eco Iridium Black HPPE Polyester Work Gloves Nitrile Foam Coating
- Skytec Eco Iridium Black Polyester Work Gloves Nitrile Foam Coating
- Skytec Eco Iridium Black Polyester Work Gloves Nitrile Foam Coating
- Skytec Eco Iridium Black HPPE Polyester Work Gloves Nitrile Foam Coating
- Skytec Eco Bronze Green Size 11, Nitrile Foam Coating
- Skytec Eco Chrome Black Size 11, Nitrile Foam Coating
