RS Better World
Skytec Eco Iridium Black, Grey HPPE, Polyester Work Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 267-6245
- Mfr. Part No.:
- SKG00048B
- Manufacturer:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 267-6245
- Mfr. Part No.:
- SKG00048B
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | HPPE, Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | Yes | |
| Series | Eco Iridium | |
| Number of Gloves | 10 | |
| Safety Standard | EN | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | ANSI/ISEA 105 A5 | |
| Better World Verification | Recycled Claim Standard 100 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 6 | ||
Product Type Work Gloves | ||
Material HPPE, Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade Yes | ||
Series Eco Iridium | ||
Number of Gloves 10 | ||
Safety Standard EN | ||
Coating Nitrile Foam | ||
Resistance Features Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals ANSI/ISEA 105 A5 | ||
Better World Verification Recycled Claim Standard 100 | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Dexterous high cut resistant glove has durable nitrile foam palm coating ensures good protection against abrasion and secure grip in dry, wet and oily conditions. It is steel and glass fibre free to avoid any risks of irritation and has reinforced thumb crotch that enhances durability. Also has touchscreen capabilities to allow usage with screen devices and designed for easy movement and continuous wear.
RCS certified
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
Related links
- Skytec Eco Iridium Black HPPE Polyester Work Gloves Nitrile Foam Coating
- Skytec Eco Iridium Black HPPE Polyester Work Gloves Nitrile Foam Coating
- Skytec Eco Iridium Black HPPE Polyester Work Gloves Nitrile Foam Coating
- Skytec Eco Iridium Black HPPE Polyester Work Gloves Nitrile Foam Coating
- Skytec Eco Iridium Black Polyester Work Gloves Nitrile Foam Coating
- Skytec Eco Iridium Black Polyester Work Gloves Nitrile Foam Coating
- Skytec Eco Bronze Green Size 6, Nitrile Foam Coating
- Skytec Eco Chrome Black Size 6, Nitrile Foam Coating
