RS Better World
Skytec Eco Rhodium Black, Grey HPPE, Polyester Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 267-6253
- Mfr. Part No.:
- SKG00049B
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€12.09
(exc. VAT)
€14.87
(inc. VAT)
In Stock
- 219 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 267-6253
- Mfr. Part No.:
- SKG00049B
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | HPPE, Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | Yes | |
| Series | Eco Rhodium | |
| Number of Gloves | 1 | |
| Coating | Polyurethane | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN | |
| Standards/Approvals | ANSI/ISEA 105 A5, EN 388:2016 | |
| Better World Product | Yes | |
| Better World Verification | Recycled Claim Standard 100 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 8 | ||
Product Type Work Gloves | ||
Material HPPE, Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade Yes | ||
Series Eco Rhodium | ||
Number of Gloves 1 | ||
Coating Polyurethane | ||
Resistance Features Cut Resistant | ||
Safety Standard EN | ||
Standards/Approvals ANSI/ISEA 105 A5, EN 388:2016 | ||
Better World Product Yes | ||
Better World Verification Recycled Claim Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Dexterous high cut resistant glove has durable nitrile foam palm coating ensures good protection against abrasion and secure grip in dry, wet and oily conditions. It is steel and glass fibre free to avoid any risks of irritation and has reinforced thumb crotch that enhances durability. Also has touchscreen capabilities to allow usage with screen devices and designed for easy movement and continuous wear.
RCS certified
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
Related links
- Skytec Eco Rhodium Black Polyester Work Gloves Polyurethane Coating
- Skytec Eco Rhodium Black Polyester Work Gloves Polyurethane Coating
- Skytec Eco Rhodium Black Polyester Work Gloves Polyurethane Coating
- Skytec Eco Rhodium Black HPPE Polyester Work Gloves Polyurethane Coating
- Skytec Eco Rhodium Black HPPE Polyester Work Gloves Polyurethane Coating
- Skytec Eco Rhodium Black HPPE Polyester Work Gloves Polyurethane Coating
- Skytec Eco Iridium Black HPPE Polyester Work Gloves Nitrile Foam Coating
- Skytec Eco Iridium Black HPPE Polyester Work Gloves Nitrile Foam Coating
