RS Better World
Skytec Eco Rhodium Black, Grey HPPE, Polyester Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 267-6257
- Mfr. Part No.:
- SKG00049B
- Manufacturer:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 267-6257
- Mfr. Part No.:
- SKG00049B
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Lining Material | High Performance Polyethylene, Recycled Polyester (25%) | |
| Material | HPPE, Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Coating | Polyurethane | |
| Safety Standard | EN | |
| Series | Eco Rhodium | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | ANSI/ISEA 105 A5, EN 388:2016 | |
| Better World Verification | Recycled Claim Standard 100 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 11 | ||
Product Type Work Gloves | ||
Lining Material High Performance Polyethylene, Recycled Polyester (25%) | ||
Material HPPE, Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Coating Polyurethane | ||
Safety Standard EN | ||
Series Eco Rhodium | ||
Resistance Features Cut Resistant | ||
Standards/Approvals ANSI/ISEA 105 A5, EN 388:2016 | ||
Better World Verification Recycled Claim Standard 100 | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Dexterous high cut resistant glove has durable nitrile foam palm coating ensures good protection against abrasion and secure grip in dry, wet and oily conditions. It is steel and glass fibre free to avoid any risks of irritation and has reinforced thumb crotch that enhances durability. Also has touchscreen capabilities to allow usage with screen devices and designed for easy movement and continuous wear.
RCS certified
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
Related links
- Skytec Eco Rhodium Black Polyester Work Gloves Polyurethane Coating
- Skytec Eco Rhodium Black Polyester Work Gloves Polyurethane Coating
- Skytec Eco Rhodium Black Polyester Work Gloves Polyurethane Coating
- Skytec Eco Rhodium Black HPPE Polyester Work Gloves Polyurethane Coating
- Skytec Eco Rhodium Black HPPE Polyester Work Gloves Polyurethane Coating
- Skytec Eco Rhodium Black HPPE Polyester Work Gloves Polyurethane Coating
- Skytec Eco Iridium Black HPPE Polyester Work Gloves Nitrile Foam Coating
- Skytec Eco Nickel Black Polyester General Handling Gloves Polyurethane Coating
