Skytec CIRRUS Grey Nylon Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pair)*

€11.62

(exc. VAT)

€14.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€11.62

*price indicative

RS Stock No.:
267-6289
Mfr. Part No.:
SKY46
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

7

Material

Nylon

Lining Material

Nylon

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388

Series

CIRRUS

Coating

Polyurethane

Resistance Features

Cut Resistant

Number of Gloves

2

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
PK
The Skytec supple and lightweight with cut resistance and PU palm offers dexterity and comfort with good resistance to cuts, rips and punctures. The thin polyurethane coating allows components and materials to be handled precisely. It offers outstanding flexibility with a tactile touch and excellent grip in both dry and damp environments.

Supple and lightweight

Extremely durable

Anatomically designed for comfort, dexterity and fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy