Skytec CIRRUS Grey Nylon Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 267-6290
- Mfr. Part No.:
- SKY46
- Manufacturer:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-6290
- Mfr. Part No.:
- SKY46
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388 | |
| Series | CIRRUS | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388 | ||
Series CIRRUS | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec supple and lightweight with cut resistance and PU palm offers dexterity and comfort with good resistance to cuts, rips and punctures. The thin polyurethane coating allows components and materials to be handled precisely. It offers outstanding flexibility with a tactile touch and excellent grip in both dry and damp environments.
Supple and lightweight
Extremely durable
Anatomically designed for comfort, dexterity and fit
Related links
- Skytec CIRRUS Grey Nylon Work Gloves Polyurethane Coating
- Skytec CIRRUS Grey Nylon Work Gloves Polyurethane Coating
- Skytec CIRRUS Grey Nylon Work Gloves Polyurethane Coating
- Skytec CIRRUS Grey Nylon Work Gloves Polyurethane Coating
- Skytec Grey Nylon Work Gloves Polyurethane Coating
- Skytec EMG755 Black Size 8, Polyurethane Coating
- Liscombe Grey Nylon Work Gloves Polyurethane Coating
- Ansell Edge Grey Nylon Work Gloves Polyurethane Coating
