Polyco Healthline Black Polyurethane Reusable Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 268-4866
- Mfr. Part No.:
- 404 - MAT Bulk
- Manufacturer:
- Polyco Healthline
Subtotal (1 pack of 144 pairs)*
€177.98
(exc. VAT)
€218.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €177.98 | €1.236 |
*price indicative
- RS Stock No.:
- 268-4866
- Mfr. Part No.:
- 404 - MAT Bulk
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 9 | |
| Product Type | Reusable Gloves | |
| Material | Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Resistance Features | Assembly, Automotive Industry, Construction, Emergency Services | |
| Coating | Polyurethane | |
| Number of Gloves | 288 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 9 | ||
Product Type Reusable Gloves | ||
Material Polyurethane | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Resistance Features Assembly, Automotive Industry, Construction, Emergency Services | ||
Coating Polyurethane | ||
Number of Gloves 288 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
The BM Polyco Matrix P Grip Gloves has seamless knitted liner for extra comfort with polyurethane palm coating and has good abrasion and tear resistance also close fitting design for maximum dexterity with black color.
Open back style allows the hands to breathe keeping them cool and comfortable
Elasticated knitted wrist provides a secure fit and keeps hands free from dust and debris;Size: 6-11
Related links
- Polyco Healthline Black Polyurethane Reusable Gloves Polyurethane Coating
- Polyco Healthline Black Polyurethane Reusable Gloves Polyurethane Coating
- Polyco Healthline Black Polyurethane Reusable Gloves Polyurethane Coating
- Polyco Healthline Matrix P Grip Black Polyurethane Reusable Gloves Polyurethane Coating
- Polyco Healthline Black Polyurethane Assembly Construction
- Polyco Healthline Matrix Black Polyurethane General Purpose Work Gloves Polyurethane Coating
- Polyco Healthline Matrix Black Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix Black Polyurethane Work Gloves Polyurethane Coating
