Polyco Healthline Black Polyurethane Assembly, Automotive Industry, Construction, Emergency Services Reusable Gloves,
- RS Stock No.:
- 268-4867
- Mfr. Part No.:
- 405 - MAT Bulk
- Manufacturer:
- Polyco Healthline
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€1.25
(exc. VAT)
€1.54
(inc. VAT)
- RS Stock No.:
- 268-4867
- Mfr. Part No.:
- 405 - MAT Bulk
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Glove Size | 10 | |
| Primary Glove Application | Assembly, Automotive Industry, Construction, Emergency Services | |
| Glove Material | Polyurethane | |
| Main Colour of Glove | Black | |
| Number of Gloves | 144Pairs | |
| Glove Coating | Polyurethane | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 2016 | 3131X | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Glove Size 10 | ||
Primary Glove Application Assembly, Automotive Industry, Construction, Emergency Services | ||
Glove Material Polyurethane | ||
Main Colour of Glove Black | ||
Number of Gloves 144Pairs | ||
Glove Coating Polyurethane | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 3 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 2016 3131X | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BM Polyco Matrix P Grip Gloves has seamless knitted liner for extra comfort with polyurethane palm coating and has good abrasion and tear resistance also close fitting design for maximum dexterity with black color.
Open back style allows the hands to breathe keeping them cool and comfortable
Elasticated knitted wrist provides a secure fit and keeps hands free from dust and debris
Elasticated knitted wrist provides a secure fit and keeps hands free from dust and debris
Related links
- Honeywell Safety Thermoplus 955 Grey Para-aramid Assembly Construction, Emergency Services Work
- Polyco Healthline Black Polyurethane Reusable Gloves Polyurethane Coating
- Polyco Healthline Black Polyurethane Reusable Gloves Polyurethane Coating
- Polyco Healthline Black Polyurethane Reusable Gloves Polyurethane Coating
- Polyco Healthline Black Polyurethane Reusable Gloves Polyurethane Coating
- Polyco Healthline Matrix P Grip Black Polyurethane Reusable Gloves Polyurethane Coating
- Polyco Healthline Matrix P Grip Black Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline 911 Black Size 11, Nitrile Micro-Foam Coating

