Ansell ActivArmr Black Nitrile Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 268-6378
- Mfr. Part No.:
- 28359080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€17.71
(exc. VAT)
€21.78
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €17.71 |
*price indicative
- RS Stock No.:
- 268-6378
- Mfr. Part No.:
- 28359080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Lining Material | Kevlar | |
| Material | Nitrile | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| Number of Gloves | 2 | |
| Safety Standard | EN ISO 21420:2020 | |
| Series | ActivArmr | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Mechanical Protection, Silicone Free | |
| Coating | Nitrile | |
| EN 374 Chemical | No | |
| Standards/Approvals | ANSI/ISEA 105-2024, EN388, EN407 | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Work Gloves | ||
Lining Material Kevlar | ||
Material Nitrile | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
Number of Gloves 2 | ||
Safety Standard EN ISO 21420:2020 | ||
Series ActivArmr | ||
Resistance Features Abrasion Resistant, Cut Resistant, Mechanical Protection, Silicone Free | ||
Coating Nitrile | ||
EN 374 Chemical No | ||
Standards/Approvals ANSI/ISEA 105-2024, EN388, EN407 | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 28359080
This is a pair of work gloves designed to provide excellent protection and durability in demanding environments. Constructed with a nitrile coating and a Kevlar-reinforced liner, these gloves are suitable for various tasks requiring both grip and mechanical strength. Their robust design ensures the wearer can tackle hazardous materials and rough surfaces with confidence, making them an essential tool in several industrial applications.
Features & Benefits
• Nitrile coating enhances abrasion resistance for prolonged use
• Kevlar reinforcement reduces mechanical risks during heavy tasks
• NitraGold™ cuffs provide additional protection against liquids and dirt
• reliable grip ensures safe handling of sharp and rough materials
• Heat resistant properties enhance safety in high-temperature environments
• Silicone free, suitable for applications sensitive to silicone contamination
Applications
• Suitable for handling sharp edges and rough materials
• Applicable in the automotive industry for structural component assembly
• Can be used for managing metal sheets during installation
• Often employed in electrical and mechanical engineering tasks
• Ideal for environments requiring oil and cut resistance
What protection features make these gloves suitable for mechanical work?
The gloves incorporate a Kevlar-reinforced liner to enhance durability and protect against cuts and abrasions. The nitrile coating provides a secure grip while being resistant to oil, ensuring safe handling of components in mechanical applications.
How do these gloves perform in environments with sharp materials?
Thanks to their cut-resistant features, these gloves are specifically designed to offer robust protection when dealing with sharp or rough surfaces, minimising the risk of cuts and injuries.
Are these gloves suitable for use in high-temperature settings?
Yes, these gloves are heat resistant, enabling users to safely handle tasks in environments where exposure to higher temperatures is a risk, ensuring worker safety.
How should I clean and maintain these gloves for longevity?
It is recommended to clean the gloves with mild soap and water, avoiding abrasive cleaners, which can damage the nitrile coating. Ensure they are air-dried completely before storage to maintain their protective properties.
Related links
- Ansell ActivArmr Black Nitrile Work Gloves Nitrile Coating
- Ansell ActivArmr Black Nitrile Work Gloves Nitrile Coating
- Ansell ActivArmr 28-329 Black Kevlar Work Gloves Nitrile Coating
- Ansell ActivArmr 47-403 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-409 Blue Cotton Gloves Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Work Gloves Nitrile Coating
- Ansell ActivArmr Grey Polyester Cotton Fibre Work Gloves Nitrile Coating
- Ansell ActivArmr 47-200 Green Cotton Work Gloves Nitrile Coating
