Ansell AlphaTec Solvex 37-695 Green Nitrile Rubber Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 268-6382
- Mfr. Part No.:
- 37695070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€4.81
(exc. VAT)
€5.92
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.81 |
*price indicative
- RS Stock No.:
- 268-6382
- Mfr. Part No.:
- 37695070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | AlphaTec Solvex 37-695 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Puncture Resistant | |
| Coating | Nitrile | |
| Safety Standard | EN 374, EN 388, EN ISO 21420:2020 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374, EN 388, EN ISO 21420:2020, EN ISO 374-5 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series AlphaTec Solvex 37-695 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Puncture Resistant | ||
Coating Nitrile | ||
Safety Standard EN 374, EN 388, EN ISO 21420:2020 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374, EN 388, EN ISO 21420:2020, EN ISO 374-5 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell Work Gloves - 37695070
This is a pair of chemical-resistant gloves designed for use in challenging environments. Crafted from nitrile, these gloves provide advanced protection against a variety of hazards, including snags, punctures, and abrasion. Their flexible design ensures that users can carry out tasks with ease and confidence, making them ideal for various industrial applications.
Features & Benefits
• Nitrile construction offers enhanced strength and chemical resistance
• Internal cotton flocking minimises perspiration for comfort
• Reversed lozenge finish improves grip in wet and dry conditions
• reliable flexibility aids dexterity during intricate tasks
• EN388 rated gloves ensure certified abrasion and puncture resistance
• Suitable for heavy-duty tasks in hazardous environments
Applications
• Suitable for automotive and food processing industries
• Can be used for handling chemicals and raw materials
• Often employed in welding and metal fabrication tasks
• Applicable in storage and transferring of liquids or solids
• Ideal for maintenance and cleaning of equipment
How do these gloves provide protection from chemicals?
The gloves are chemically resistant due to their nitrile composition, which forms a barrier against various hazardous substances, ensuring safety during handling tasks.
What makes these gloves suitable for industrial use?
Their robust nitrile coating combined with an abrasion-resistant design makes them ideal for industrial settings, where exposure to harsh materials is common.
Are these gloves suitable for prolonged use without discomfort?
Yes, the internal cotton flocking effectively reduces sweat accumulation, facilitating prolonged wear without compromising comfort, which is crucial for extended tasks.
Can these gloves be used for food handling?
Yes, they are suitable for all food processing applications that involve direct contact with food, offering a safe option for maintaining hygiene standards.
What is the grip quality like in wet conditions?
The reversed lozenge finish on the gloves ensures a secure grip in both wet and dry environments, making them reliable for varied tasks.
Related links
- Ansell AlphaTec Solvex 37-675 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-695 Green Nitrile Work Gloves Nitrile Coating
- Ansell Alphatec Solvex 37-155 Green Nitrile Gloves Nitrile Coating
- Ansell AlphaTec Solvex 37-185 Green Nitrile Gloves Nitrile Coating
- Ansell AlphaTec Solvex 37-675 Green Nitrile Work Gloves Nitrile Coating
- Ansell Alphatec Solvex 37-155 Green Nitrile Gloves Nitrile Coating
- Ansell AlphaTec Solvex 37-185 Green Nitrile Gloves Nitrile Coating
- Ansell AlphaTec Solvex 37-185 Green Nitrile Gloves Nitrile Coating
