Ansell AlphaTec Solvex 37-675 Green Nitrile Rubber Work Gloves, Size 11, Nitrile Coating

Subtotal (1 pair)*

€3.75

(exc. VAT)

€4.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 448 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€3.75

*price indicative

RS Stock No.:
268-6381
Mfr. Part No.:
37675110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

11

Lining Material

Acrylic

Material

Nitrile Rubber

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

0

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

Series

AlphaTec Solvex 37-675

Resistance Features

Abrasion Resistant, Chemical Resistant

Number of Gloves

24

Coating

Nitrile

Safety Standard

ANSI, EN

EN 374 Chemical

Yes

Standards/Approvals

CE0493, EN 388, EN ISO 374-1:2016, EN ISO 374-4:2016, EN ISO 374-5:2016

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Work Gloves - 37675060


This chemical-resistant work glove offers versatile hand protection suitable for various industrial tasks. Designed with a high-performance nitrile material, these gloves ensure safety against hazardous substances, enhancing the comfort and dexterity required for intricate operations. Their reliable design makes them a crucial asset in environments where chemical exposure is a concern.

Features & Benefits


• Moisture-absorbent cotton flocking enhances wearer comfort

• Nitrile composition provides superior abrasion resistance

• Designed for chemical resistance in hazardous conditions

• Offers improved dexterity for precise handling

• Provides a good level of grip and fit during use

• Suitable for both wet and dry environments

Applications


• Often employed in chemical processing and handling tasks

• Suitable for cleaning and janitorial operations

• Can be used for maintenance of machinery and equipment

• Applicable in food processing and service industries

• Frequently utilised in automotive and aerospace sectors

What level of protection do these gloves provide against chemicals?


The gloves are designed to meet EN374 Type A standards, offering robust chemical resistance. This means they are effective for handling various hazardous materials, ensuring safety in environments where chemical exposure is prevalent.

How do these gloves perform in terms of grip and dexterity?


With a thickness of 15 mil/0.38mm, the gloves provide heightened dexterity while maintaining a good level of grip. This design allows for precise handling during intricate tasks, making them ideal for industries that require fine motor skills.

Can these gloves be used in wet conditions?


Yes, these gloves are versatile and suitable for use in both wet and dry conditions. This makes them ideal for various applications, including cleaning and handling liquids, where other gloves may fail.

Are these suitable for extended wear?


The gloves are designed with comfort in mind, featuring cotton flocking to absorb moisture, thereby enhancing comfort during prolonged use. Users can wear them for extended periods without discomfort, which is essential in demanding environments.

What maintenance is required for these gloves?


After use, it is recommended to clean the gloves with a damp cloth to remove any chemical residues. Store them in a cool, dry place away from direct sunlight to maintain their integrity and prolong their lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy