Tilsatec 24-1024 Black, Red Natural Rubber Latex Work Gloves, Size 11, Latex, Natural Rubber Coating
- RS Stock No.:
- 269-4135
- Mfr. Part No.:
- 24-1024/11
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€79.20
(exc. VAT)
€97.42
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €79.20 |
*price indicative
- RS Stock No.:
- 269-4135
- Mfr. Part No.:
- 24-1024/11
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Natural Rubber Latex | |
| Colour | Black, Red | |
| Resistance Features | Electrical Protection | |
| Safety Standard | ASTM, EN 60903 | |
| Coating | Latex, Natural Rubber | |
| Number of Gloves | 2 | |
| Series | 24-1024 | |
| Standards/Approvals | ASTM D120, CE, EN 60903, IEC 60903, UKCA | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Natural Rubber Latex | ||
Colour Black, Red | ||
Resistance Features Electrical Protection | ||
Safety Standard ASTM, EN 60903 | ||
Coating Latex, Natural Rubber | ||
Number of Gloves 2 | ||
Series 24-1024 | ||
Standards/Approvals ASTM D120, CE, EN 60903, IEC 60903, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Tilsatec Electrical Insulating Gloves from Pulse Class 1 provide protection from electrical hazards for those working in electrical engineering and maintenance, EV manufacturing and servicing, telecoms, power utilities and other electrical applications. This gloves has smooth chlorinated surface finish and rolled cuff edge aid donning and doffing. The gloves has been designed to deliver maximum protection, performance, comfort and fit.
Silicone free
Increased flexibility in cold environments
Double certification EN 60903 and ASTM D120
Made from 100 percent natural high grade rubber latex
Ergonomic design and finger shape minimises hand fatigue
Related links
- Tilsatec 24-1024 Black Size 10 Natural Rubber Coating
- Tilsatec 24-1024 Black Size 9 Natural Rubber Coating
- Tilsatec 24-1024 Black Size 8 Natural Rubber Coating
- Tilsatec 24-2024 Black Size 11 Natural Rubber Coating
- Tilsatec 24-3024 Black Size 11 Natural Rubber Coating
- Tilsatec 24-4034 Black Size 11 Natural Rubber Coating
- Tilsatec 24-3024 Black Size 8 Natural Rubber Coating
- Tilsatec 24-3024 Black Size 10 Natural Rubber Coating
