Tilsatec 24-3024 Black, Red Natural Rubber Latex Work Gloves, Size 8, Latex, Natural Rubber Coating
- RS Stock No.:
- 269-4140
- Mfr. Part No.:
- 24-3024/08
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€97.56
(exc. VAT)
€120.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €97.56 |
*price indicative
- RS Stock No.:
- 269-4140
- Mfr. Part No.:
- 24-3024/08
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Natural Rubber Latex | |
| Colour | Black, Red | |
| Number of Gloves | 2 | |
| Safety Standard | ASTM, EN 60903 | |
| Series | 24-3024 | |
| Resistance Features | Electrical Protection | |
| Coating | Latex, Natural Rubber | |
| Standards/Approvals | ASTM D120, CE, EN 60903, UKCA | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Natural Rubber Latex | ||
Colour Black, Red | ||
Number of Gloves 2 | ||
Safety Standard ASTM, EN 60903 | ||
Series 24-3024 | ||
Resistance Features Electrical Protection | ||
Coating Latex, Natural Rubber | ||
Standards/Approvals ASTM D120, CE, EN 60903, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Tilsatec Electrical Insulating Gloves from Pulse Class 3 provide protection from electrical hazards for those working in electrical engineering and maintenance, EV manufacturing and servicing, telecoms, power utilities and other electrical applications. This gloves has smooth chlorinated surface finish and rolled cuff edge aid donning and doffing. The gloves has been designed to deliver maximum protection, performance, comfort and fit.
Silicone free
Increased flexibility in cold environments
Double certification EN 60903 and ASTM D120
Made from 100 percent natural high grade rubber latex
Ergonomic design and finger shape minimises hand fatigue
Related links
- Tilsatec 24-3024 Black Size 9 Natural Rubber Coating
- Tilsatec 24-3024 Black Size 11 Natural Rubber Coating
- Tilsatec 24-3024 Black Size 10 Natural Rubber Coating
- Tilsatec 24-2024 Black Size 8 Natural Rubber Coating
- Tilsatec 24-1024 Black Size 8 Natural Rubber Coating
- Tilsatec 24-1024 Black Size 10 Natural Rubber Coating
- Tilsatec 24-1024 Black Size 9 Natural Rubber Coating
- Tilsatec 24-1024 Black Size 11 Natural Rubber Coating
