Tilsatec Comfort Grey, White Yarn Work Gloves, Size 10, Polyurethane Coating

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
269-4164
Mfr. Part No.:
53-3314/10
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Product Type

Work Gloves

Size

10

Material

Yarn

Colour

Grey, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Comfort

Resistance Features

Cut Resistant

Safety Standard

ANSI, EN 388:2016

Coating

Polyurethane

Number of Gloves

2

Standards/Approvals

ANSI 105:2016, EN388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec Gloves is a high comfort cut level C glove. This comfort plus series gloves has been designed to give you incredible softness next to the skin. This gloves made with a new non reinforced Rhino Yarn structure with UHWMPE and high power spandex for optimal balance between cut and comfort. High stretch elasticity ensures great shape retention and fit for the life of the glove.

Clean PU coating

Touchscreen enabled forefinger

Good dry grip for secure handling

13 gauge seamless liner free from steel and glass fibres

Tested after washing to domestic and industrial wash standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy