Tilsatec Grey HPPE, Polyamide, PET, Elastane, Steel Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 250-0469
- Mfr. Part No.:
- 53-7111-10
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€7.56
(exc. VAT)
€9.30
(inc. VAT)
In Stock
- 107 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.56 |
*price indicative
- RS Stock No.:
- 250-0469
- Mfr. Part No.:
- 53-7111-10
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | HPPE, Polyamide, PET, Elastane, Steel | |
| Colour | Grey | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 1 | |
| Coating | Polyurethane | |
| Safety Standard | ANSI, EN 388:2016 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Gloves | ||
Size 10 | ||
Material HPPE, Polyamide, PET, Elastane, Steel | ||
Colour Grey | ||
Resistance Features Cut Resistant | ||
Number of Gloves 1 | ||
Coating Polyurethane | ||
Safety Standard ANSI, EN 388:2016 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec lightweight, cut level F, PU coated glove which provides good grip in dry and light oil conditions. It has additional black nitrile reinforcement to thumb crotch for high action area which increasing a lifespan of the glove.
The size is 10
New Rhino Yarn composition using lighter, finer steel
Puncture level 3 and high abrasion levels
New back of hand markings
Related links
- Tilsatec Grey HPPE Polyethylene Terephthalate Steel Gloves Polyurethane Coating
- Tilsatec Grey HPPE Polyethylene Terephthalate Steel Gloves Polyurethane Coating
- Tilsatec 53-7111 Grey HPPE Polyethylene Terephthalate Steel Gloves Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 10, Polyurethane Coating
- Tilsatec Grey HPPE Polyamide Steel Cut Resistant Gloves Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 10, Nitrile Foam Coating
- Tilsatec Black Polyamide Spandex Size 10, Nitrile Coating
- Tilsatec Black Polyamide Spandex Size 10, Latex Coating
