Tilsatec 58-2221 Black, Grey Nitrile Work Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 269-4183
- Mfr. Part No.:
- 58-2221/07
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€8.32
(exc. VAT)
€10.23
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 49 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €8.32 |
*price indicative
- RS Stock No.:
- 269-4183
- Mfr. Part No.:
- 58-2221/07
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Black, Grey | |
| EN 388 Tear | Yes | |
| Series | 58-2221 | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Black, Grey | ||
EN 388 Tear Yes | ||
Series 58-2221 | ||
Coating Nitrile Foam | ||
Safety Standard EN 388:2016 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Glove is an ultra lightweight 18 gauge cut level B glove. This gloves made using advanced knitting technology it delivers an ergonomic fit and feel for incredible dexterity and tactility. The thumb crotch reinforcement gives extra durability without compromising on comfort.
360 breathability
High level 4 abrasion resistance
Level B cut resistance to EN388 2016
Sandy foam nitrile palm coating delivers secure dry and oil grip
Related links
- Tilsatec 58-2221 Black Size 9, Nitrile Foam Coating
- Tilsatec 58-2221 Black Size 8, Nitrile Foam Coating
- Tilsatec 58-2221 Black Size 11, Nitrile Foam Coating
- Tilsatec 58-2221 Black Size 10, Nitrile Foam Coating
- Tilsatec 58-4120 Black Size 7, Foam Coating
- Tilsatec 53-7191 Grey Yarn Work Gloves Leather, Nitrile Foam Coating
- Tilsatec 58 4120 Black Size 9, Foam Coating
- Tilsatec 58 4120 Black Size 11, Foam Coating
