Tilsatec 58-2221 Black, Grey Nitrile Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 269-4186
- Mfr. Part No.:
- 58-2221/10
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€8.32
(exc. VAT)
€10.23
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €8.32 |
*price indicative
- RS Stock No.:
- 269-4186
- Mfr. Part No.:
- 58-2221/10
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nitrile | |
| Colour | Black, Grey | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Nitrile Foam | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016 | |
| Series | 58-2221 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nitrile | ||
Colour Black, Grey | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Nitrile Foam | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016 | ||
Series 58-2221 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Glove is an ultra lightweight 18 gauge cut level B glove. This gloves made using advanced knitting technology it delivers an ergonomic fit and feel for incredible dexterity and tactility. The thumb crotch reinforcement gives extra durability without compromising on comfort.
360 breathability
High level 4 abrasion resistance
Level B cut resistance to EN388 2016
Sandy foam nitrile palm coating delivers secure dry and oil grip
Related links
- Tilsatec 58-2221 Black Size 9, Nitrile Foam Coating
- Tilsatec 58-2221 Black Size 7, Nitrile Foam Coating
- Tilsatec 58-2221 Black Size 8, Nitrile Foam Coating
- Tilsatec 58-2221 Black Size 11, Nitrile Foam Coating
- Tilsatec 58-4120 Black Size 10, Foam Coating
- Tilsatec 58-4120 Black Size 7, Foam Coating
- Tilsatec 58 4120 Black Size 9, Foam Coating
- Tilsatec 58 4120 Black Size 11, Foam Coating
