ProGARM Black Rubber, Neoprene Work Glove
- RS Stock No.:
- 270-6835
- Mfr. Part No.:
- 2707-S
- Manufacturer:
- ProGARM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-6835
- Mfr. Part No.:
- 2707-S
- Manufacturer:
- ProGARM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Work Glove | |
| Material | Rubber, Neoprene | |
| Colour | Black | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 388 + EN 407 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Work Glove | ||
Material Rubber, Neoprene | ||
Colour Black | ||
Number of Gloves 1 | ||
Standards/Approvals EN 388 + EN 407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- Ansell AlphaTec 87-224 Blue Neoprene Chemical Gloves Natural Rubber, Neoprene Coating
- Ansell AlphaTec 87-224 Blue Neoprene Chemical Gloves Natural Rubber, Neoprene Coating
- Ansell AlphaTec 87-224 Blue Neoprene Chemical Gloves Natural Rubber, Neoprene Coating
- Ansell AlphaTec 87-224 Blue Neoprene Chemical Gloves Natural Rubber, Neoprene Coating
- Clydesdale Ltd Black Natural Rubber Work Glove 11in
- Ansell TouchNTuff 93-800 Orange Natural Rubber Latex Nitrile Disposable Gloves 600 μm, Size M
- Ansell TouchNTuff 93-800 Orange Natural Rubber Latex Nitrile Disposable Gloves 600 μm, Size XL
- Ansell TouchNTuff 93-800 Orange Natural Rubber Latex Nitrile Disposable Gloves 600 μm, Size S
