Clydesdale Ltd Black Natural Rubber Work Glove 11in
- RS Stock No.:
- 272-6633
- Mfr. Part No.:
- CLY55011-10
- Manufacturer:
- Clydesdale Ltd
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 272-6633
- Mfr. Part No.:
- CLY55011-10
- Manufacturer:
- Clydesdale Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clydesdale Ltd | |
| Product Type | Work Glove | |
| Material | Natural Rubber | |
| Colour | Black | |
| Overall Length | 11in | |
| Number of Gloves | 1 | |
| Standards/Approvals | ENV 503 54, EN 407-1, CE, EN531 | |
| Select all | ||
|---|---|---|
Brand Clydesdale Ltd | ||
Product Type Work Glove | ||
Material Natural Rubber | ||
Colour Black | ||
Overall Length 11in | ||
Number of Gloves 1 | ||
Standards/Approvals ENV 503 54, EN 407-1, CE, EN531 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Clydesdale Ltd Black Natural Rubber Work Glove 11in
- Clydesdale Ltd Black, Orange Rubber Work Glove 355mm
- Clydesdale Ltd Orange Rubber Work Glove 355mm
- Clydesdale Ltd Orange, Black Rubber Work Glove 355mm
- Clydesdale Ltd Work Glove
- Clydesdale Ltd Cowhide Work Glove 305mm
- Clydesdale Ltd Goat Skin Main Glove, Cowhide Gauntlet Cuff Work Glove 12.5in
- ProGARM Black Natural Rubber, Neoprene Work Glove
