Tornado Exertion Light Grey Yarn Gloves, Size 10
- RS Stock No.:
- 271-3611
- Mfr. Part No.:
- GRC-10
- Manufacturer:
- Tornado
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 271-3611
- Mfr. Part No.:
- GRC-10
- Manufacturer:
- Tornado
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Yarn | |
| Colour | Grey | |
| Series | Exertion Light | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Gloves | ||
Size 10 | ||
Material Yarn | ||
Colour Grey | ||
Series Exertion Light | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Moldex Gloves Tornado Exertion Lite seamless knitted Aramid cut resistant gloves with a goat skin split leather palm.
•Good quality
Related links
- Tornado Exertion Light Grey Yarn Gloves, Size 8
- Tornado Exertion Light Grey Yarn Gloves, Size 9
- Tornado Exertion Light Grey Yarn Gloves, Size 7
- NITRAS SAFETY NITRAS TAEKI Black Size 10, Latex Coating
- NITRAS SAFETY NITRAS FLEXIBLE FIT K Black Size 10, Nitrile Foam Coating
- NITRAS SAFETY NITRAS OIL GRIP CUT Black Size 10, Nitrile Coating
- Tilsatec Grey Yarn Cut Resistant Gloves Leather Coating
- Tilsatec 53-4111 Grey Yarn Work Gloves Polyurethane Coating
