uvex HexArmor® Helix® 2076 Black, Blue HPPE Work Gloves, Size 13, Polyurethane Coating

Subtotal (1 pair)*

€13.88

(exc. VAT)

€17.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€13.88

*price indicative

RS Stock No.:
271-3711
Mfr. Part No.:
6066013
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Work Gloves

Size

13

Material

HPPE

Colour

Black, Blue

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

4

Number of Gloves

1

Series

HexArmor® Helix® 2076

Coating

Polyurethane

Standards/Approvals

EN 420:2003 + A1:2009/EN 388:2016 + A1:2018

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy