uvex Black, Blue HPPE Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 251-1026
- Mfr. Part No.:
- 6065908
- Manufacturer:
- uvex
Subtotal (1 pair)*
€15.62
(exc. VAT)
€19.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | €15.62 |
*price indicative
- RS Stock No.:
- 251-1026
- Mfr. Part No.:
- 6065908
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Colour | Black, Blue | |
| Material | HPPE | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Coating | Nitrile | |
| EN 374 Chemical | No | |
| EN 388 Abrasion | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Tear | 4 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Colour Black, Blue | ||
Material HPPE | ||
Product Type Work Gloves | ||
Size 8 | ||
Coating Nitrile | ||
EN 374 Chemical No | ||
EN 388 Abrasion 4 | ||
EN 388 Puncture 2 | ||
EN 388 Tear 4 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uvex HexArmor Helix 2065 safety glove features an HPPE, fiberglass, and nylon blend shell that provides a seamless construction for enhanced comfort and breathability while a double-dipped flexible sandy nitrile palm coating provides 360-degree cut protection and water resistance for wearers. Flexible sandy nitrile palm coating provides superior grip and abrasion resistance.
Very lightweight safety glove
Seamless construction allows enhanced comfort while maintaining dexterity and tactility
Knit wrist helps prevent dirt and debris from entering the glove
Launder able for extended life
Related links
- uvex Helix High Performance Polyethylene Work Gloves Nitrile Coating
- Showa CC700 Blue HPPE Size 8, Nitrile Coating
- GUIDE GLOVES GUIDE 329 Black HPPE Nylon Work Gloves Nitrile Coating
- Hexarmor Blue Fibreglass Size 8, Nitrile Coating
- Hexarmor Helix 3000 Black Fibreglass Size 8, Nitrile Coating
- Ansell HyFlex 11-561 Blue HPPE Polyester Size 8, Nitrile Coating
- GUYARD FULL NIC CUT 3 Black HPPE Polyamide Work Gloves Nitrile Coating
- GUYARD BOA COOL Grey High Density Polyethylene Size 8, Nitrile Coating
