Supertouch Red Polyvinyl Chloride Work Glove
- RS Stock No.:
- 271-3870
- Mfr. Part No.:
- 23321-4-10
- Manufacturer:
- Supertouch
Subtotal (1 pair)*
€7.90
(exc. VAT)
€9.72
(inc. VAT)
In Stock
- 204 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.90 |
*price indicative
- RS Stock No.:
- 271-3870
- Mfr. Part No.:
- 23321-4-10
- Manufacturer:
- Supertouch
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Supertouch | |
| Product Type | Work Glove | |
| Material | Polyvinyl Chloride | |
| Colour | Red | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Supertouch | ||
Product Type Work Glove | ||
Material Polyvinyl Chloride | ||
Colour Red | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Supertouch Red Polyvinyl Chloride Work Glove
- Impacto Nitrile, Polyvinyl Chloride Work Glove 230mm
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 10
- Ultimate Industrial Red Polyvinyl Chloride Coated Work Glove
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 7
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 11
- Impacto Polyvinyl Chloride, Nitrile Work Glove 280mm
