Portwest A100 Orange Latex Gripper Gloves, Size 7, Latex Coating
- RS Stock No.:
- 271-8842
- Mfr. Part No.:
- A100ORRS
- Manufacturer:
- Portwest
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12
€18.37
(exc. VAT)
€22.60
(inc. VAT)
- RS Stock No.:
- 271-8842
- Mfr. Part No.:
- A100ORRS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Glove Size | 7 | |
| Glove Material | Latex | |
| Main Colour of Glove | Orange | |
| Number of Gloves | 1Pair | |
| Glove Coating | Latex | |
| EN388 Abrasion | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 2016 | 2143A | |
| EN374 Chemical | No | |
| Range | A100 | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Glove Size 7 | ||
Glove Material Latex | ||
Main Colour of Glove Orange | ||
Number of Gloves 1Pair | ||
Glove Coating Latex | ||
EN388 Abrasion 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 4 | ||
EN388 Puncture 3 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 2016 2143A | ||
EN374 Chemical No | ||
Range A100 | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Grip Glove is a premium quality latex palm dipped 10 gauge glove which provides good tear and abrasion resistance, for secure handling in both wet and dry conditions.
•Open back for breathability
•CE certified
•CE certified
Related links
- Portwest A100 Orange Latex Gripper Gloves Latex Coating
- Portwest A100 Orange Latex Gripper Gloves Latex Coating
- Portwest A100 Orange Latex Extra Grip Gripper Gloves Latex Coating
- Portwest A100 Orange Polyester Elastic Gripper Gloves Latex Coating
- Portwest A100 Blue Size L, Latex Coating
- Portwest A100 Orange Polyester Work Gloves Latex Coating
- Portwest A100 Orange Polyester Work Gloves Latex Coating
- Polyco Healthline Black Size 7, Latex Coating

