Portwest A100 Orange Latex Extra Grip Gripper Gloves, Size 10, Latex Coating
- RS Stock No.:
- 271-8845
- Mfr. Part No.:
- A100ORRXL
- Manufacturer:
- Portwest
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12
€18.37
(exc. VAT)
€22.60
(inc. VAT)
- RS Stock No.:
- 271-8845
- Mfr. Part No.:
- A100ORRXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Glove Size | 10 | |
| Primary Glove Application | Extra Grip | |
| Glove Material | Latex | |
| Main Colour of Glove | Orange | |
| Glove Coating | Latex | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 2016 | 2143A | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Range | A100 | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Glove Size 10 | ||
Primary Glove Application Extra Grip | ||
Glove Material Latex | ||
Main Colour of Glove Orange | ||
Glove Coating Latex | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 4 | ||
EN388 Puncture 3 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 2016 2143A | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Range A100 | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Grip Glove is a premium quality latex palm dipped 10 gauge glove which provides good tear and abrasion resistance, for secure handling in both wet and dry conditions.
•Open back for breathability
•CE certified
•CE certified
Related links
- Portwest A100 Orange Latex Gripper Gloves Latex Coating
- Portwest A100 Orange Latex Gripper Gloves Latex Coating
- Portwest A100 Orange Latex Gripper Gloves Latex Coating
- Portwest A100 Orange Polyester Elastic Gripper Gloves Latex Coating
- Portwest A100 Orange Polyester Work Gloves Latex Coating
- Portwest A100 Orange Polyester Work Gloves Latex Coating
- Portwest A174 flex grip Red Polyester Gripper Gloves Latex Coating
- NITRAS SAFETY 3560W/SOFT GRIP Orange Nylon Gloves Latex Coating

