Portwest A199 Grey Nylon Gloves, Size 9 56mm, Polyurethane Coating
- RS Stock No.:
- 271-8851
- Mfr. Part No.:
- A199GRRL
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€1.20
(exc. VAT)
€1.48
(inc. VAT)
- Final 1 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.20 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12
€12.72
(exc. VAT)
€15.65
(inc. VAT)
- RS Stock No.:
- 271-8851
- Mfr. Part No.:
- A199GRRL
- Manufacturer:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| Overall Length | 56mm | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 1 | |
| Series | A199 | |
| Coating | Polyurethane | |
| Resistance Features | ESD | |
| Standards/Approvals | IEC 61340-5-1:2016, EN 388:2016 + A1:2018 3121X, EN ISO 21420:2020 Dexterity 5, ANSI/ISEA 105:2016 CUT Level A1 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 9 | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
Overall Length 56mm | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 1 | ||
Series A199 | ||
Coating Polyurethane | ||
Resistance Features ESD | ||
Standards/Approvals IEC 61340-5-1:2016, EN 388:2016 + A1:2018 3121X, EN ISO 21420:2020 Dexterity 5, ANSI/ISEA 105:2016 CUT Level A1 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest A199 Grey Nylon Gloves Polyurethane Coating
- Portwest A199 Grey Nylon Gloves Polyurethane Coating
- Portwest A199 Grey Nylon ESD Protection Gloves Polyurethane Coating
- KUTLASS Black Size 9, Polyurethane Coating
- NITRAS SAFETY 6225 Black Size 9, Polyurethane Coating
- Tegera 855 Grey Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Grey Nylon Gloves Polyurethane Coating
- Skytec CIRRUS Grey Nylon Work Gloves Polyurethane Coating

