Honeywell Technologies CORESHIELD Black High Performance Polyethylene Work Gloves, Size 9 255mm, Nitrile Foam Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
272-1827
Mfr. Part No.:
24-0513B-L
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Size

9

Product Type

Work Gloves

Material

High Performance Polyethylene

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

4

Overall Length

255mm

EN 388 Puncture

3

EN388 Cut - TDM-100 Test

D

EN388 Cut - Coup Test

X

Coating

Nitrile Foam

Series

CORESHIELD

Resistance Features

Puncture Resistant, Cut Resistant, Tear Resistant, Abrasion Resistant

Number of Gloves

1

EN 374 Chemical

No

Standards/Approvals

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell micro foam nitrile coating gloves are one of the lightest weight cut protective gloves on the market, which helps to prevent hand fatigue for workers who need to wear them all day long. It is used under manufacturing, automotive, metal stamping, glass handling, construction and logistics industries.

•Skin friendly and comfortable material

•Longer life

•Excellent grip performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy