Honeywell Technologies CORESHIELD Black High Performance Polyethylene Work Gloves, Size 7 255mm, Nitrile Foam Coating
- RS Stock No.:
- 272-1829
- Mfr. Part No.:
- 24-0513B-S
- Manufacturer:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-1829
- Mfr. Part No.:
- 24-0513B-S
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | High Performance Polyethylene | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| Overall Length | 255mm | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| Coating | Nitrile Foam | |
| Series | CORESHIELD | |
| Resistance Features | Puncture Resistant, Abrasion Resistant, Tear Resistant, Cut Resistant | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Size 7 | ||
Product Type Work Gloves | ||
Material High Performance Polyethylene | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
Overall Length 255mm | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
Coating Nitrile Foam | ||
Series CORESHIELD | ||
Resistance Features Puncture Resistant, Abrasion Resistant, Tear Resistant, Cut Resistant | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell micro foam nitrile coating gloves are one of the lightest weight cut protective gloves on the market, which helps to prevent hand fatigue for workers who need to wear them all day long. It is used under manufacturing, automotive, metal stamping, glass handling, construction and logistics industries.
•Skin friendly and comfortable material
•Longer life
•Excellent grip performance
Related links
- Honeywell Technologies CORESHIELD Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Honeywell Technologies CORESHIELD Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Honeywell Technologies CORESHIELD Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Honeywell Technologies CORESHIELD Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Honeywell Technologies CORESHIELD Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Honeywell Technologies CORESHIELD Black Stainless Steel Nitrile Microfoam Work Gloves,
- Honeywell Safety CoreShield Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Gloves Nitrile Foam Coating
