Honeywell Technologies CORESHIELD Black Nitrile Microfoam, Stainless Steel, High Performance Polyethylene Work Gloves,
- RS Stock No.:
- 272-1836
- Mfr. Part No.:
- 27-0513B-XL
- Manufacturer:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-1836
- Mfr. Part No.:
- 27-0513B-XL
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nitrile Microfoam, Stainless Steel, High Performance Polyethylene | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | F | |
| Resistance Features | Cut Resistant, Abrasion Resistant | |
| Coating | Nitrile Foam | |
| Number of Gloves | 1 | |
| Series | CORESHIELD | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN407, ANSI/ISEA, 105:2016, EN388:2016, PERFOR | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nitrile Microfoam, Stainless Steel, High Performance Polyethylene | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test F | ||
Resistance Features Cut Resistant, Abrasion Resistant | ||
Coating Nitrile Foam | ||
Number of Gloves 1 | ||
Series CORESHIELD | ||
EN 374 Chemical No | ||
Standards/Approvals EN407, ANSI/ISEA, 105:2016, EN388:2016, PERFOR | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell micro foam nitrile coating gloves are one of the lightest weight cut protective gloves on the market, which helps to prevent hand fatigue for workers who need to wear them all day long. It is used under manufacturing, automotive, metal stamping, glass handling, construction and logistics industries.
•Skin friendly and comfortable material
•Longer life
•Excellent grip performance
Related links
- Honeywell Technologies CORESHIELD Black High Performance Polyethylene Stainless Steel Work Gloves,
- Honeywell Technologies CORESHIELD Black High Performance Polyethylene Nitrile Microfoam Work Gloves,
- Honeywell Technologies CORESHIELD Black Stainless Steel Nitrile Microfoam Work Gloves,
- Honeywell Technologies CORESHIELD Black Stainless Steel High Performance Polyethylene Work Gloves,
- Honeywell Technologies CORESHIELD Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Honeywell Technologies CORESHIELD Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Honeywell Technologies CORESHIELD Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Honeywell Technologies CORESHIELD Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
