Polyco Healthline Black, Red Nylon Work Gloves

Subtotal (1 pair)*

€1.77

(exc. VAT)

€2.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€1.77

*price indicative

RS Stock No.:
272-3413
Mfr. Part No.:
9332
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Work Gloves

Size

10

Material

Nylon

Colour

Black, Red

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

Coating

Polyurethane

Number of Gloves

20

Standards/Approvals

CE, UKCA

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy