Polyco Healthline Matrix P Grip Black Polyurethane Work Gloves, Size 10, Polyurethane Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
247-9639
Mfr. Part No.:
405-MAT
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Work Gloves

Size

10

Material

Polyurethane

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

Number of Gloves

12

Safety Standard

No

Resistance Features

Abrasion Resistant, Tear Resistant

Series

Matrix P Grip

Coating

Polyurethane

EN 374 Chemical

No

Standards/Approvals

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The BM Polyco Matrix P Grip Gloves has seamless knitted liner for extra comfort with polyurethane palm coating and offers good abrasion and tear resistance also close fitting design for maximum dexterity with black colour.

Open back style allows the hands to breathe keeping them cool and comfortable

Elasticated knitted wrist provides a secure fit and keeps hands free from dust and debris

Size 6-11

1 pair per polybag packing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy