Polyco Healthline ARCRE041 Red Gloves, Size 8 410mm
- RS Stock No.:
- 272-3417
- Mfr. Part No.:
- ARCRE041-08
- Manufacturer:
- Polyco Healthline
Subtotal (1 pair)*
€116.44
(exc. VAT)
€143.22
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €116.44 |
*price indicative
- RS Stock No.:
- 272-3417
- Mfr. Part No.:
- ARCRE041-08
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 8 | |
| Product Type | Gloves | |
| Colour | Red | |
| Overall Length | 410mm | |
| Resistance Features | Mechanical Protection | |
| Number of Gloves | 1 | |
| Series | ARCRE041 | |
| Standards/Approvals | IEC60903:2014, IEC 61482-1-2, IEC, CE, EN60903:2003 | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 8 | ||
Product Type Gloves | ||
Colour Red | ||
Overall Length 410mm | ||
Resistance Features Mechanical Protection | ||
Number of Gloves 1 | ||
Series ARCRE041 | ||
Standards/Approvals IEC60903:2014, IEC 61482-1-2, IEC, CE, EN60903:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The BM Polyco Composite and Arc Flash Gloves are available in many sizes and lengths. It has no need of leather protector as it has integrated mechanical protection.
•Extremely flexible
•Improved comfort
Related links
- Polyco Healthline ARCRE041 Red Gloves, Size 7 410mm
- Polyco Healthline ARCRE Red Gloves, Size 8 410mm
- Polyco Healthline ARCRE041 Red Gloves, Size 11
- Polyco Healthline Grip It Red Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline 911 Black Size 8, Nitrile Micro-Foam Coating
- Polyco Healthline Grip It Wet Red Latex Work Gloves Latex Foam Coating
- Polyco Healthline BladeShades Black Dyneema Work Gloves, Size 8
- Polyco Healthline Leather Work Gloves, Size 8
