Polyco Healthline Black, Orange Polyester Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 272-3441
- Mfr. Part No.:
- PETH-09
- Manufacturer:
- Polyco Healthline
Subtotal (1 pack of 6 pairs)*
€45.39
(exc. VAT)
€55.83
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €45.39 | €7.565 |
*price indicative
- RS Stock No.:
- 272-3441
- Mfr. Part No.:
- PETH-09
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | Black, Orange | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 3 | |
| Coating | Latex | |
| Number of Gloves | 60 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN511:2006, CE, EN407:2020, UKCA | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour Black, Orange | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 3 | ||
Coating Latex | ||
Number of Gloves 60 | ||
EN 374 Chemical No | ||
Standards/Approvals EN511:2006, CE, EN407:2020, UKCA | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Polyco Healthline Black Size 11, Latex Coating
- Polyco Healthline Black Size 10, Latex Coating
- Polyco Healthline Black Size 7, Latex Coating
- Polyco Healthline Orange Size 8, Latex Coating
- Polyco Healthline ChemprotecTM Black Latex Work Gloves Latex Coating
- Polyco Healthline Electricians Gloves Yellow Latex Electrical Insulating Gloves Latex Coating
- Polyco Healthline Yellow Latex General Handling Gloves Latex Coating
- Delta Plus APOLLON VV733 Black Size 9, Latex Coating
