Polyco Healthline Black, Orange Polyester Work Gloves, Size 11, Latex Coating

Subtotal (1 pack of 6 pairs)*

€45.39

(exc. VAT)

€55.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€45.39€7.565

*price indicative

RS Stock No.:
272-3443
Mfr. Part No.:
PETH-11
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Work Gloves

Size

11

Material

Polyester

Colour

Black, Orange

EN 388 Abrasion

2

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

3

Number of Gloves

60

Coating

Latex

EN 374 Chemical

No

Standards/Approvals

EN407:2020, CE, EN511:2006, UKCA

EN 407 Thermal

Yes

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy