Clydesdale Ltd Black Natural Rubber Work Glove 11in

Subtotal (1 pair)*

€228.17

(exc. VAT)

€280.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€228.17

*price indicative

RS Stock No.:
272-6631
Mfr. Part No.:
CLY55011-08
Manufacturer:
Clydesdale Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Clydesdale Ltd

Product Type

Work Glove

Material

Natural Rubber

Colour

Black

Overall Length

11in

Number of Gloves

1

Standards/Approvals

EN531, ENV 503 54, EN 407-1, CE

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy