Clydesdale Ltd Goat Skin Main Glove, Cowhide Gauntlet Cuff Work Glove 12.5in
- RS Stock No.:
- 272-6642
- Mfr. Part No.:
- CLY555LP12-10
- Manufacturer:
- Clydesdale Ltd
Subtotal (1 pair)*
€37.82
(exc. VAT)
€46.52
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €37.82 |
*price indicative
- RS Stock No.:
- 272-6642
- Mfr. Part No.:
- CLY555LP12-10
- Manufacturer:
- Clydesdale Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clydesdale Ltd | |
| Product Type | Work Glove | |
| Material | Goat Skin Main Glove, Cowhide Gauntlet Cuff | |
| Overall Length | 12.5in | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE, 2121X, EN 388, EN420 | |
| Select all | ||
|---|---|---|
Brand Clydesdale Ltd | ||
Product Type Work Glove | ||
Material Goat Skin Main Glove, Cowhide Gauntlet Cuff | ||
Overall Length 12.5in | ||
Number of Gloves 1 | ||
Standards/Approvals CE, 2121X, EN 388, EN420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Clydesdale Ltd Goat Skin Main Glove, Cowhide Gauntlet Cuff Work Glove 12.5in
- Clydesdale Ltd Cowhide Gauntlet Cuff, Goat Skin Main Glove Work Glove 12.5in
- Clydesdale Ltd Cowhide Work Glove 305mm
- Clydesdale Ltd Black Natural Rubber Work Glove 11in
- Clydesdale Ltd Black, Orange Rubber Work Glove 355mm
- Clydesdale Ltd Orange Rubber Work Glove 355mm
- Clydesdale Ltd Orange, Black Rubber Work Glove 355mm
- Clydesdale Ltd Work Glove
