Clydesdale Ltd Leather Work Glove 305mm
- RS Stock No.:
- 272-6635
- Mfr. Part No.:
- CLY555ILP3S-09
- Manufacturer:
- Clydesdale Ltd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-6635
- Mfr. Part No.:
- CLY555ILP3S-09
- Manufacturer:
- Clydesdale Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clydesdale Ltd | |
| Product Type | Work Glove | |
| Material | Leather | |
| Overall Length | 305mm | |
| Number of Gloves | 1 | |
| Standards/Approvals | ASTM 1959/EN61482-1-1 | |
| Select all | ||
|---|---|---|
Brand Clydesdale Ltd | ||
Product Type Work Glove | ||
Material Leather | ||
Overall Length 305mm | ||
Number of Gloves 1 | ||
Standards/Approvals ASTM 1959/EN61482-1-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Clydesdale Ltd Cowhide Work Glove 305mm
- Clydesdale Ltd Cowhide Gauntlet Cuff, Goat Skin Main Glove Work Glove 12.5in
- Clydesdale Ltd Goat Skin Main Glove, Cowhide Gauntlet Cuff Work Glove 12.5in
- Clydesdale Ltd Orange Rubber Work Glove 355mm
- Clydesdale Ltd Black Natural Rubber Work Glove 11in
- Clydesdale Ltd Black, Orange Rubber Work Glove 355mm
- Clydesdale Ltd Orange, Black Rubber Work Glove 355mm
- Clydesdale Ltd Work Glove
